ADAM TECHEC2-05S05P3DC/DC-Wandler und Spannungsreglermodul

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W

Adam Tech boasts an expansive line of DC-DC Converters. These devices are designed to effectively convert direct current (DC) from one voltage level to another. This makes them ideal for applications that utilize the cooperation of different voltage levels. Adam Tech’s offering is equipped to accommodate these various applications, thanks to its support of a wide range of watts, voltages, and currents. In addition, Adam Tech possesses the ability to manufacture custom converters to meet every customer’s needs.

See all DC to DC Converter and Switching Regulator Module by ADAM TECH



FEATURES:


  • •  7 pin SIP package
  • •  No-load input current as low as 5mA
  • •  Continuous short-circuit protection
  • •  High Efficiency up to 87%
  • •  Unregulated Output Types
  • •  1.5KVDC ~ 6KVDC Isolation
  • •  Industry Standard Pinout
  • •  Designed to IEC62368, UL62368, EN62368
  • •  UL Recognized


APPLICATIONS:


  • •  Automatic control equipment
  • •  Industrial computers
  • •  Communications and telecommunications equipment
  • •  Traffic signal control systems
  • •  Smart home appliances and security systems
  • •  Video and image processing equipment (car tag recognition, traffic technology, facial recognition)
  • •  Energy conversion (solar energy and electric vehicles)


Specifications typical at TA=25°C nominal input voltage and rated output current unless otherwise specified

Part Number Input Voltage Range Output Voltage Output Current Efficiency Capacitive Load µF
Vdc Vdc mA %TYP µF
EC2-05S03P3 4.5 ~ 5.5 3.3 303 76 2400
EC2-05S05P3 4.5 ~ 5.5 5 200 82 2400
EC2-12S05P3 9.6 ~ 14.4 5 200 82 2400
EC2-15S15P3 12 ~ 18 15 67 87 330
EC2-24S15P3 19.2 ~ 28.8 15 67 87 330
EC2-05D12P3 4.5 ~ 5.5 ±12 ±42 84 ±220
EC2-12D24P3 9.6 ~ 14.4 ±24 ±21 85 ±100
EC2-24D12P3 19.2 ~ 28.8 ±12 ±42 85 ±330

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 1,9938 €
    1. 1+1,9938 €
    2. 200+1,9739 €
    3. 300+1,9539 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.