Murata ManufacturingECASD41A226M028K00Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 22uF 10VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.028 Ohm 1.6A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 10VDC | |
| 0.028 | |
| Low | |
| 1.6 | |
| 22@2Min | |
| 2000 | |
| Polar | |
| High Capacitance|Low ESR | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.13 | |
| 7.3 | |
| 4.3 | |
| 1.9 |
The ECASD41A226M028K00 conductive polymer aluminum solid capacitor, developed by Murata, can easily handle changes to the input load of a circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.