PanasonicECH-U1683JC9Kondensator, Kunststofffilm
Cap Film 0.068uF 100V PPS 5%( 6 X 4.1 X 3.2mm) SMD 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.068uF | |
| 5% | |
| 100VDC | |
| PPS | |
| Flat | |
| Surface Mount | |
| 6 X 4.1 X 3.2 | |
| 2416 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6 | |
| 4.1 | |
| 3.2 |
This ECH-U1683JC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.068uF. This product is 6 mm long, 3.2 mm tall and 4.1 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

