Meist Gekauft
PanasonicECH-U1C473GX5Kondensator, Kunststofffilm
Cap Film 0.047uF 16V PPS 2%( 3.2 X 1.6 X 1.5mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| ECHU1C473GX5 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.047uF | |
| 2% | |
| 16VDC | |
| PPS | |
| Stacked | |
| Surface Mount | |
| 3.2 X 1.6 X 1.5 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.5 |
This ECH-U1C473GX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 2%. This product is 3.2 mm long, 1.5 mm tall and 1.6 mm deep. Its capacitance value is 0.047uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

