PanasonicECH-U1H103JX5Kondensator, Kunststofffilm
Cap Film 0.01uF 50V PPS 5%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.01uF | |
| 5% | |
| 50VDC | |
| PPS | |
| Small Size | |
| Stacked | |
| Surface Mount | |
| 3.2 X 1.6 X 1.1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.1 | |
| 0.015 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
ECH-U1H103JX5 plastic film capacitor from Panasonic is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 50 VDC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.1 mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 0.01uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

