PanasonicECH-U1H154GX9Kondensator, Kunststofffilm
Cap Film 0.15uF 50V PPS 2%( 6 X 4.1 X 1.9mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.15uF | |
| 2% | |
| 50VDC | |
| PPS | |
| Stacked | |
| Surface Mount | |
| 6 X 4.1 X 1.9 | |
| 2416 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 4.1 | |
| 1.9 |
This ECH-U1H154GX9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.15uF. This product is 6 mm long, 1.9 mm tall and 4.1 mm deep. It has a tolerance of 2%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

