Meist Gekauft
PanasonicECH-U1H224JX9Kondensator, Kunststofffilm
Cap Film 0.22uF 50V PPS 5%( 6 X 4.1 X 2.8mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.22uF | |
| 5% | |
| 50VDC | |
| PPS | |
| Small Size | |
| Stacked | |
| Surface Mount | |
| 6 X 4.1 X 2.8 | |
| 2416 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 4.1 | |
| 2.8 | |
| 0.11 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This ECH-U1H224JX9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.22uF. It has a tolerance of 5%. This product is 6 mm long, 2.8 mm tall and 4.1 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

