PanasonicECP-U1C154MA5Kondensator, Kunststofffilm
Cap Film 0.15uF 16V Acrylic Resin 20%( 3.2 X 1.6 X 0.8mm) SMD 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.15uF | |
| 20% | |
| 16VDC | |
| Acrylic Resin | |
| Flat | |
| Surface Mount | |
| 3.2 X 1.6 X 0.8 | |
| 1206 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 0.8 | |
| 0.009 |
This ECP-U1C154MA5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 0.15uF. This product is 3.2 mm long, 0.8 mm tall and 1.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

