PanasonicECQ-E1185JFKondensator, Kunststofffilm
Cap Film 1.8uF 100V PET 5% (18.5 X 6.5 X 14.4mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 1.8uF | |
| 5% | |
| 100VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 6.5 X 14.4 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18.5(Max) | |
| 6.5(Max) | |
| 14.4(Max) | |
| 0.8 | |
| 20 | |
| 15.4(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This ECQ-E1185JF plastic film capacitor from Panasonic will work great. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E1185JF polypropylene film capacitor has a radial termination style. Its capacitance value is 1.8uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 14.4(Max) mm tall and 6.5(Max) mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

