PanasonicECQ-E12103KFKondensator, Kunststofffilm
Cap Film 0.01uF 1250V PET 10%( 21 X 5 X 12.5mm) Radial 17.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 1250VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 21 X 5 X 12.5 | |
| -40 | |
| 105 | |
| Bag | |
| 21(Max) | |
| 5(Max) | |
| 12.5(Max) | |
| 0.6 | |
| 13.5(Max) |
Used for many applications, this ECQ-E12103KF plastic film capacitor from Panasonic can be used to smooth voltages or improve signals. It can withstand a voltage of 1250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 21(Max) mm long, 12.5(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 17.5 mm. It has a tolerance of 10%. The ECQ-E12103KF polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

