PanasonicECQ-E12104KFKondensator, Kunststofffilm
Cap Film 0.1uF 1250V PET 10%( 31 X 10 X 19.5mm) Radial 27.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 1250VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 10 X 19.5 | |
| -40 | |
| 105 | |
| Bag | |
| 31(Max) | |
| 10(Max) | |
| 19.5(Max) | |
| 0.8 | |
| 20 | |
| 20.5(Max) |
This ECQ-E12104KF plastic film capacitor from Panasonic comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 1250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E12104KF polypropylene film capacitor has a radial termination style. This product is 31(Max) mm long, 19.5(Max) mm tall and 10(Max) mm deep. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

