PanasonicECQ-E1475JFKondensator, Kunststofffilm
Cap Film 4.7uF 100V PET 5% (26 X 7.5 X 17mm) Radial 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 5% | |
| 100VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 7.5 X 17 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 26(Max) | |
| 7.5(Max) | |
| 17(Max) | |
| 0.8 | |
| 20 | |
| 18(Max) |
The materials used to construct this ECQ-E1475JF plastic film capacitor from Panasonic gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 4.7uF. This product is 26(Max) mm long, 17(Max) mm tall and 7.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 5%. The ECQ-E1475JF polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

