PanasonicECQ-E2103JBKondensator, Kunststofffilm
Cap Film 0.01uF 250V PET 5%( 7.9 X 4.2 X 7.1mm) Radial 5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.01uF | |
| 5% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.9 X 4.2 X 7.1 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 7.9(Max) | |
| 4.2(Max) | |
| 7.1(Max) | |
| 0.5 | |
| 20 | |
| 8.1(Max) |
This ECQ-E2103JB plastic film capacitor from Panasonic is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This product is 7.9(Max) mm long, 7.1(Max) mm tall and 4.2(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.01uF. The ECQ-E2103JB polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

