PanasonicECQ-E2104JBKondensator, Kunststofffilm
Cap Film 0.1uF 250V PET 5%( 7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 0.1uF | |
| 5% | |
| 250VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.9 X 5.9 X 9 | |
| -40 | |
| 105 | |
| Bulk | |
| 7.9(Max) | |
| 5.9(Max) | |
| 9(Max) | |
| 0.5 | |
| 4.5 | |
| 10(Max) |
This ECQ-E2104JB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.1uF. This product is 7.9(Max) mm long, 9(Max) mm tall and 5.9(Max) mm deep. The ECQ-E2104JB part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

