PanasonicECQ-E2154KFKondensator, Kunststofffilm
Cap Film 0.15uF 250V PET 10% (10.3 X 6 X 10.8mm) Radial 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.15uF | |
| 10% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 6 X 10.8 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 10.3(Max) | |
| 6(Max) | |
| 10.8(Max) | |
| 0.6 | |
| 20 | |
| 11.8(Max) |
This ECQ-E2154KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.15uF. It has a tolerance of 10%. The ECQ-E2154KF part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 10.3(Max) mm long, 10.8(Max) mm tall and 6(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

