PanasonicECQ-E2155KBKondensator, Kunststofffilm
Cap Film 1.5uF 250V PET 10%( 15.3 X 8.6 X 15.7mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 1.5uF | |
| 10% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 15.3 X 8.6 X 15.7 | |
| Outside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 15.3(Max) | |
| 8.6(Max) | |
| 15.7(Max) | |
| 0.6 | |
| 4.5 | |
| 16.7(Max) |
This ECQ-E2155KB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. This product is 15.3(Max) mm long, 15.7(Max) mm tall and 8.6(Max) mm deep. Its capacitance value is 1.5uF. The ECQ-E2155KB part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

