PanasonicECQ-E2334JFKondensator, Kunststofffilm

Cap Film 0.33uF 250V PET 5% (12 X 6.5 X 12mm) Radial 10mm 105°C Bag

This ECQ-E2334JF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. The ECQ-E2334JF part has a radial termination style. Its capacitance value is 0.33uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 12(Max) mm long, 12(Max) mm tall and 6.5(Max) mm deep.

Import TariffMay apply to this part

2 Stück: Versand in vsl. 2 Tagen

    Total0,13 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 0,1289 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.