PanasonicECQ-E2335JBKondensator, Kunststofffilm
Cap Film 3.3uF 250V PET 5%( 20.8 X 10.5 X 17.9mm) Radial 17.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 3.3uF | |
| 5% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 20.8 X 10.5 X 17.9 | |
| Outside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 20.8(Max) | |
| 10.5(Max) | |
| 17.9(Max) | |
| 0.8 | |
| 4.5 | |
| 18.9(Max) |
This ECQ-E2335JB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 3.3uF. The ECQ-E2335JB part has a radial termination style. This product is 20.8(Max) mm long, 17.9(Max) mm tall and 10.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 17.5 mm. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

