PanasonicECQ-E2394JBKondensator, Kunststofffilm
Cap Film 0.39uF 250V PET 5%( 12.3 X 5.7 X 10.9mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 0.39uF | |
| 5% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.3 X 5.7 X 10.9 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 12.3(Max) | |
| 5.7(Max) | |
| 10.9(Max) | |
| 0.6 | |
| 4.5 | |
| 11.9(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost ECQ-E2394JB plastic film capacitor from Panasonic. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 5%. This product is 12.3(Max) mm long, 10.9(Max) mm tall and 5.7(Max) mm deep. Its capacitance value is 0.39uF. The ECQ-E2394JB polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

