PanasonicECQ-E2395JFKondensator, Kunststofffilm
Cap Film 3.9uF 250V PET 5% (26 X 11 X 20.5mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 3.9uF | |
| 5% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 11 X 20.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 26(Max) | |
| 11(Max) | |
| 20.5(Max) | |
| 0.8 | |
| 20 | |
| 22(Max) |
Panasonic's ECQ-E2395JF plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This product is 26(Max) mm long, 20.5(Max) mm tall and 11(Max) mm deep. Its capacitance value is 3.9uF. The ECQ-E2395JF polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

