PanasonicECQ-E2475JBKondensator, Kunststofffilm
Cap Film 4.7uF 250V PET 5%( 20.8 X 11.9 X 21mm) Radial 17.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 4.7uF | |
| 5% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | |
| Through Hole | |
| Radial | |
| 17.5 | |
| 20.8 X 11.9 X 21 | |
| Outside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 20.8(Max) | |
| 11.9(Max) | |
| 21(Max) | |
| 0.8 | |
| 4.5 | |
| 22(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is ECQ-E2475JB plastic film capacitor provided from Panasonic. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 4.7uF. The ECQ-E2475JB polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 17.5 mm. This product is 20.8(Max) mm long, 21(Max) mm tall and 11.9(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

