PanasonicECQ-E2683KBKondensator, Kunststofffilm
Cap Film 0.068uF 250V PET 10%( 7.9 X 5.1 X 8mm) Radial 5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Noise Suppression | |
| 0.068uF | |
| 10% | |
| 250VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.9 X 5.1 X 8 | |
| -40 | |
| 105 | |
| Bulk | |
| 7.9(Max) | |
| 5.1(Max) | |
| 8(Max) | |
| 0.5 | |
| 4.5 | |
| 9(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost ECQ-E2683KB plastic film capacitor from Panasonic. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.068uF. This product is 7.9(Max) mm long, 8(Max) mm tall and 5.1(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The ECQ-E2683KB polypropylene film capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

