PanasonicECQ-E4103KFKondensator, Kunststofffilm
Cap Film 0.01uF 400V PET 10%( 10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 4.3 X 7.4 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 10.3(Max) | |
| 4.3(Max) | |
| 7.4(Max) | |
| 0.6 | |
| 20 | |
| 8.4(Max) |
ECQ-E4103KF plastic film capacitor from Panasonic is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E4103KF polypropylene film capacitor has a radial termination style. Its capacitance value is 0.01uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 10.3(Max) mm long, 7.4(Max) mm tall and 4.3(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

