PanasonicECQ-E4125KFKondensator, Kunststofffilm
Cap Film 1.2uF 400V PET 10%( 26 X 9.5 X 18.9mm) Radial 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| 1.2uF | |
| 10% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 9.5 X 18.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 26(Max) | |
| 9.5(Max) | |
| 18.9(Max) | |
| 0.8 | |
| 20 | |
| 19.9(Max) |
Ideal for smoothing voltages or improving signals, Panasonic's ECQ-E4125KF plastic film capacitor is a low-cost solution. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E4125KF polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%. Its capacitance value is 1.2uF. This product is 26(Max) mm long, 18.9(Max) mm tall and 9.5(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

