PanasonicECQ-E4185KFKondensator, Kunststofffilm
Cap Film 1.8uF 400V PET 10% (31 X 11 X 20.5mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.8uF | |
| 10% | |
| 400VDC | |
| PET | |
| Self Healing|Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 11 X 20.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 31(Max) | |
| 11(Max) | |
| 20.5(Max) | |
| 0.8 | |
| 20 | |
| 22(Max) |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this ECQ-E4185KF plastic film capacitor from Panasonic is perfect. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The ECQ-E4185KF polypropylene film capacitor has a radial termination style. Its capacitance value is 1.8uF. This product is 31(Max) mm long, 20.5(Max) mm tall and 11(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

