PanasonicECQ-E4224KFKondensator, Kunststofffilm
Cap Film 0.22uF 400V PET 10%( 18.5 X 5.9 X 13mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 5.9 X 13 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18.5(Max) | |
| 5.9(Max) | |
| 13(Max) | |
| 0.6 | |
| 20 | |
| 14(Max) |
This ECQ-E4224KF plastic film capacitor from Panasonic is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 18.5(Max) mm long, 13(Max) mm tall and 5.9(Max) mm deep. Its capacitance value is 0.22uF. The ECQ-E4224KF polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

