PanasonicECQ-E4824KFKondensator, Kunststofffilm
Cap Film 0.82uF 400V PET 10%( 26 X 7.9 X 17.3mm) Radial 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.82uF | |
| 10% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 7.9 X 17.3 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 26(Max) | |
| 7.9(Max) | |
| 17.3(Max) | |
| 0.8 | |
| 20 | |
| 18.3(Max) |
This ECQ-E4824KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.82uF. It has a tolerance of 10%. The ECQ-E4824KF part has a radial termination style. This product is 26(Max) mm long, 17.3(Max) mm tall and 7.9(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

