PanasonicECQ-E6104JFBKondensator, Kunststofffilm
Cap Film 0.1uF 630V PET 5% (18.5 X 6.3 X 19mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 630VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 10 | |
| 18.5 X 6.3 X 19 | |
| -40 | |
| 105 | |
| Bulk | |
| 18.5(Max) | |
| 6.3(Max) | |
| 19(Max) | |
| 0.6 | |
| 19(Max) |
This ECQ-E6104JFB plastic film capacitor from Panasonic is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E6104JFB polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 18.5(Max) mm long, 19(Max) mm tall and 6.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

