PanasonicECQ-E6104KFKondensator, Kunststofffilm
Cap Film 0.1uF 630V PET 10%( 18.5 X 6.3 X 14mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 10% | |
| 630VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 6.3 X 14 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18.5(Max) | |
| 6.3(Max) | |
| 14(Max) | |
| 2.1 | |
| 0.6 | |
| 20 | |
| 15(Max) |
This ECQ-E6104KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. It has a tolerance of 10%. The ECQ-E6104KF part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 14(Max) mm tall and 6.3(Max) mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

