PanasonicECQ-E6153KFKondensator, Kunststofffilm
Cap Film 0.015uF 630V PET 10% (12 X 5 X 8.2mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.015uF | |
| 10% | |
| 630VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 10 | |
| 12 X 5 X 8.2 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 12(Max) | |
| 5(Max) | |
| 8.2(Max) | |
| 0.6 | |
| 20 | |
| 9.2(Max) |
This ECQ-E6153KF film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.015uF. The ECQ-E6153KF part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. This product is 12(Max) mm long, 8.2(Max) mm tall and 5(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

