PanasonicECQ-E6223KF3Kondensator, Kunststofffilm
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 630VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 5 | |
| 12 X 5.3 X 15.5 | |
| -40 | |
| 105 | |
| Ammo | |
| 12(Max) | |
| 5.3(Max) | |
| 15.5(Max) | |
| 0.6 | |
| 15.5(Max) |
Used for many applications, this ECQ-E6223KF3 plastic film capacitor from Panasonic can be used to smooth voltages or improve signals. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECQ-E6223KF3 polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 0.022uF. It has a tolerance of 10%. This product is 12(Max) mm long, 15.5(Max) mm tall and 5.3(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

