10-25% Rabatt
PanasonicECQ-E6274KFKondensator, Kunststofffilm
Cap Film 0.27uF 630V PET 10% (26 X 7 X 16.5mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.27uF | |
| 10% | |
| 630VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 7 X 16.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 26(Max) | |
| 7(Max) | |
| 16.5(Max) | |
| 0.8 | |
| 20 | |
| 17.5(Max) |
Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This ECQ-E6274KF plastic film capacitor from Panasonic is what you've been looking for. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 26(Max) mm long, 16.5(Max) mm tall and 7(Max) mm deep. Its capacitance value is 0.27uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The ECQ-E6274KF polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

