PanasonicECQ-E6333JFKondensator, Kunststofffilm
Cap Film 0.033uF 630V PET 5% (12 X 6 X 11.9mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 5% | |
| 630VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 10 | |
| 12 X 6 X 11.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 12(Max) | |
| 6(Max) | |
| 11.9(Max) | |
| 0.6 | |
| 20 | |
| 12.9(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is ECQ-E6333JF plastic film capacitor provided from Panasonic. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECQ-E6333JF polypropylene film capacitor has a radial termination style. This product is 12(Max) mm long, 11.9(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.033uF. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

