PanasonicECQ-E6334KFKondensator, Kunststofffilm
Cap Film 0.33uF 630V PET 10% (26 X 7.8 X 17mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 630VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 7.8 X 17 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 26(Max) | |
| 7.8(Max) | |
| 17(Max) | |
| 0.8 | |
| 20 | |
| 18(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This ECQ-E6334KF plastic film capacitor from Panasonic will work great. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The ECQ-E6334KF polypropylene film capacitor has a radial termination style. Its capacitance value is 0.33uF. It has a tolerance of 10%. This product is 26(Max) mm long, 17(Max) mm tall and 7.8(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

