PanasonicECQ-E6473KF3Kondensator, Kunststofffilm
Cap Film 0.047uF 630V PET 10%( 12 X 6.5 X 18.5mm) Radial 5mm 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 630VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 5 | |
| 12 X 6.5 X 18.5 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Ammo | |
| 12(Max) | |
| 6.5(Max) | |
| 18.5(Max) | |
| 1.7 | |
| 0.6 | |
| 4.5 | |
| 18.5(Max) |
This low-inductance and low-cost ECQ-E6473KF3 film capacitor from Panasonic will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.047uF. The ECQ-E6473KF3 polypropylene film capacitor has a radial termination style. This product is 12(Max) mm long, 18.5(Max) mm tall and 6.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 10%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

