PanasonicECQ-UAAF105MKondensator, Kunststofffilm
Cap Film Suppression X2 1uF 275VAC PP 20%( 26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 1uF | |
| 20% | |
| 275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 12 X 19 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 26 | |
| 12 | |
| 19 | |
| 8 | |
| 0.8 | |
| 20 | |
| ±0.5 | |
| ±0.5 | |
| ±0.5 | |
| 19 |
This interference suppression ECQ-UAAF105M plastic film capacitor from Panasonic is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 275 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26 mm long, 19 mm tall and 12 mm deep. It has a tolerance of 20%. The ECQ-UAAF105M polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

