PanasonicECW-F2224JAQKondensator, Kunststofffilm
Cap Film 0.22uF 250V PP 5% (13 X 6.3 X 15.4mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 250VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 6.3 X 15.4 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 13(Max) | |
| 6.3(Max) | |
| 15.4(Max) | |
| 0.6 | |
| 4.5 | |
| 15.4(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This ECW-F2224JAQ plastic film capacitor from Panasonic will work great. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.22uF. It has a tolerance of 5%. This product is 13(Max) mm long, 15.4(Max) mm tall and 6.3(Max) mm deep. The ECW-F2224JAQ polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

