PanasonicECW-F2225JAKondensator, Kunststofffilm
Cap Film 2.2uF 250V PP 5%( 18.8 X 12.6 X 17.6mm) Radial 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 5% | |
| 250VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.8 X 12.6 X 17.6 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 18.8(Max) | |
| 12.6(Max) | |
| 17.6(Max) | |
| 0.8 | |
| 25 | |
| 19.1(Max) |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this ECW-F2225JA plastic film capacitor from Panasonic. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2.2uF. This product is 18.8(Max) mm long, 17.6(Max) mm tall and 12.6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%. The ECW-F2225JA polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

