PanasonicECW-F2335JAKondensator, Kunststofffilm
Cap Film 3.3uF 250V PP 5% (23.8 X 12.5 X 18.3mm) Radial 20mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 3.3uF | |
| 5% | |
| 250VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 20 | |
| 23.8 X 12.5 X 18.3 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 23.8(Max) | |
| 12.5(Max) | |
| 18.3(Max) | |
| 0.8 | |
| 25 | |
| 19.8(Max) |
This ECW-F2335JA plastic film capacitor from Panasonic comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The ECW-F2335JA polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 23.8(Max) mm long, 18.3(Max) mm tall and 12.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 20 mm. Its capacitance value is 3.3uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

