10-25% Rabatt
PanasonicECW-F2565JAKondensator, Kunststofffilm
Cap Film 5.6uF 250V PP 5% (23.8 X 16.2 X 21.9mm) Radial 20mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 5.6uF | |
| 5% | |
| 250VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 20 | |
| 23.8 X 16.2 X 21.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 23.8(Max) | |
| 16.2(Max) | |
| 21.9(Max) | |
| 0.8 | |
| 25 | |
| 23.4(Max) |
Ideal for smoothing voltages or improving signals, Panasonic's ECW-F2565JA plastic film capacitor is a low-cost solution. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 23.8(Max) mm long, 21.9(Max) mm tall and 16.2(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 20 mm. Its capacitance value is 5.6uF. It has a tolerance of 5%. The ECW-F2565JA polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

