PanasonicECW-F4104JLKondensator, Kunststofffilm
Cap Film 0.1uF 400V PP 5% (15.5 X 6.5 X 11mm) Radial 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 12.5 | |
| 15.5 X 6.5 X 11 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5(Max) | |
| 6.5(Max) | |
| 11(Max) | |
| 0.8 | |
| 25 | |
| 12.5(Max) |
This ECW-F4104JL plastic film capacitor from Panasonic is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 0.1uF. This product is 15.5(Max) mm long, 11(Max) mm tall and 6.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm. The ECW-F4104JL polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

