PanasonicECW-F4105JBKondensator, Kunststofffilm
Cap Film 1uF 400V PP 5%( 28 X 15 X 22mm) Radial 25mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 400VDC | |
| PP | |
| Flame Retardant Epoxy Resin Coating | |
| Through Hole | |
| Radial | |
| 25 | |
| 28 X 15 X 22 | |
| Outside Crimp Standoff | |
| -25 | |
| 105 | |
| Bulk | |
| 28(Max) | |
| 15(Max) | |
| 22(Max) | |
| 0.8 | |
| 4.5 | |
| 23.5(Max) |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this ECW-F4105JB plastic film capacitor from Panasonic is perfect. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. The ECW-F4105JB polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 28(Max) mm long, 22(Max) mm tall and 15(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 25 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

