50-75% Rabatt
PanasonicECW-F4304JLKondensator, Kunststofffilm
Cap Film 0.3uF 400V PP 5% (18 X 9.2 X 13.9mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.3uF | |
| 5% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 9.2 X 13.9 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18(Max) | |
| 9.2(Max) | |
| 13.9(Max) | |
| 0.8 | |
| 25 | |
| 15.4(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This ECW-F4304JL plastic film capacitor from Panasonic will work great. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.3uF. The ECW-F4304JL polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%. This product is 18(Max) mm long, 13.9(Max) mm tall and 9.2(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

