PanasonicECW-F4474JBKondensator, Kunststofffilm
Cap Film 0.47uF 400V PP 5%( 23 X 14.5 X 21.5mm) Radial 20mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 5% | |
| 400VDC | |
| PP | |
| Flame Retardant Epoxy Resin Coating | |
| Through Hole | |
| Radial | |
| 20 | |
| 23 X 14.5 X 21.5 | |
| Outside Crimp Standoff | |
| -25 | |
| 105 | |
| Bulk | |
| 23(Max) | |
| 14.5(Max) | |
| 21.5(Max) | |
| 0.8 | |
| 4.5 | |
| 23(Max) |
This ECW-F4474JB plastic film capacitor from Panasonic is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.47uF. It has a tolerance of 5%. This product is 23(Max) mm long, 21.5(Max) mm tall and 14.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 20 mm. The ECW-F4474JB polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

