PanasonicECW-F4513HLKondensator, Kunststofffilm
Cap Film 0.051uF 400V PP 3% (12.5 X 6.4 X 9.2mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.051uF | |
| 3% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 6.4 X 9.2 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5(Max) | |
| 6.4(Max) | |
| 9.2(Max) | |
| 0.6 | |
| 25 | |
| 10.7(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This ECW-F4513HL plastic film capacitor from Panasonic will work great. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 12.5(Max) mm long, 9.2(Max) mm tall and 6.4(Max) mm deep. The ECW-F4513HL polypropylene film capacitor has a radial termination style. Its capacitance value is 0.051uF. It has a tolerance of 3%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

