PanasonicECW-F6224HLKondensator, Kunststofffilm
Cap Film 0.22uF 630V PP 3% (18 X 10.8 X 15.5mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 3% | |
| 630VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 10.8 X 15.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18(Max) | |
| 10.8(Max) | |
| 15.5(Max) | |
| 0.8 | |
| 25 | |
| 17(Max) |
This low-inductance and low-cost ECW-F6224HL film capacitor from Panasonic will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 630 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.22uF. It has a tolerance of 3%. This product is 18(Max) mm long, 15.5(Max) mm tall and 10.8(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The ECW-F6224HL polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

