PanasonicECW-FD2W104KBKondensator, Kunststofffilm
Cap Film 0.1uF 450V PP 10%( 12.6 X 4.5 X 13.9mm) Radial 7.5mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 12.6 X 4.5 X 13.9 | |
| Outside Crimp Standoff | |
| -40 | |
| 110 | |
| Bag | |
| 12.6(Max) | |
| 4.5(Max) | |
| 13.9(Max) | |
| 0.6 | |
| 4.5 | |
| 13.9(Max) |
This ECW-FD2W104KB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC. This part has a maximum operating temperature of 110 °C. The ECW-FD2W104KB part has a radial termination style. Its capacitance value is 0.1uF. This product is 12.6(Max) mm long, 13.9(Max) mm tall and 4.5(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

