PanasonicECW-FD2W274K4Kondensator, Kunststofffilm
Cap Film 0.27uF 450V PP 10%( 12.6 X 5.3mm) Radial 7.5mm 110°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.27uF | |
| 10% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 12.6 X 5.3 | |
| Outside Crimp Standoff | |
| -40 | |
| 110 | |
| Ammo | |
| 12.6(Max) | |
| 5.3(Max) | |
| 0.6 |
This ECW-FD2W274K4 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. Its capacitance value is 0.27uF. This product is 12.6(Max) mm long and 5.3(Max) mm. The ECW-FD2W274K4 part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

