PanasonicECW-FD2W474P1Kondensator, Kunststofffilm
Cap Film 0.47uF 450V PP 5%( 12.6 X 6.5 X 11.2mm) Radial 11.2mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 5% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 11.2 | |
| 12.6 X 6.5 X 11.2 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 12.6(Max) | |
| 6.5(Max) | |
| 11.2(Max) | |
| 0.6 | |
| 20 | |
| 11.2(Max) |
Panasonic's ECW-FD2W474P1 plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. It has a tolerance of 5%. The ECW-FD2W474P1 polypropylene film capacitor has a radial termination style. This product is 12.5(Max) mm long, 11.2(Max) mm tall and 6.5(Max) mm deep. Its capacitance value is 0.47uF. This part has a lead diameter of 0.6 mm and a pitch of 11.2 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

