PanasonicECW-FD2W824KBKondensator, Kunststofffilm
Cap Film 0.82uF 450V PP 10%( 17.5 X 7.2 X 15.4mm) Radial 7.5mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.82uF | |
| 10% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 17.5 X 7.2 X 15.4 | |
| Inside Bend Standoff | |
| -40 | |
| 110 | |
| Bag | |
| 17.5(Max) | |
| 7.2(Max) | |
| 15.4(Max) | |
| 0.8 | |
| 4.5 | |
| 15.4(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is ECW-FD2W824KB plastic film capacitor provided from Panasonic. It can withstand a voltage of 450 VDC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 5%. This product is 17.5(Max) mm long, 15.4(Max) mm tall and 7.2(Max) mm deep. The ECW-FD2W824KB polypropylene film capacitor has a radial termination style. Its capacitance value is 0.82uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

